
BQ2201SN-N | |
|---|---|
DigiKey Part Number | 296-47692-ND |
Manufacturer | |
Manufacturer Product Number | BQ2201SN-N |
Description | IC MEM CTLR NONVOL SRAM 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Nonvolatile SRAM Memory Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2201SN-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Controller Type | Nonvolatile SRAM | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 5,75700 € | 57,57 € |
| 25 | 5,58280 € | 139,57 € |
| 75 | 5,37480 € | 403,11 € |
| 150 | 5,24420 € | 786,63 € |
| 300 | 5,11480 € | 1.534,44 € |
| 525 | 5,01145 € | 2.631,01 € |
| 1.050 | 4,88510 € | 5.129,36 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,67560 € |

