Similar

SMF6.5AT1 | |
|---|---|
DigiKey Part Number | SMF6.5AT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF6.5AT1 |
Description | TVS DIODE 6.5VWM 11.2V SOD123FL |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF6.5AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |


