
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±3°C) | |
Test Condition | 0°C ~ 55°C (-20°C ~ 105°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Tube: | 21500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | 0,86919 € | 259,02 € |
| Unit Price without VAT: | 0,86919 € |
|---|---|
| Unit Price with VAT: | 1,07780 € |

