
AM29C841ASC | |
|---|---|
DigiKey Part Number | 2156-AM29C841ASC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C841ASC |
Description | IC D-TYPE 10:10 24-SOIC |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 10:10 IC Standard 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Latch | |
Circuit | 10:10 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | 24mA, 15mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,75394 € | 258,87 € |
| Unit Price without VAT: | 2,75394 € |
|---|---|
| Unit Price with VAT: | 3,41489 € |

