
| 93C46X/SN | |
|---|---|
| DigiKey Part Number | 2156-93C46X/SN-ND | 
| Manufacturer | |
| Manufacturer Product Number | 93C46X/SN | 
| Description | IC EEPROM 1KBIT MICROWIRE 8SOIC | 
| Customer Reference | |
| Detailed Description | EEPROM Memory IC 1Kbit Microwire 1 MHz 8-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | EEPROM | |
| Memory Size | ||
| Memory Organization | 64 x 16 | |
| Memory Interface | Microwire | |
| Clock Frequency | 1 MHz | |
| Write Cycle Time - Word, Page | 2ms | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 387 | 0,66868 € | 258,78 € | 
| Unit Price without VAT: | 0,66868 € | 
|---|---|
| Unit Price with VAT: | 0,82916 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece