EEPROM Memory IC 1Kbit Microwire 1 MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C46/J

DigiKey Part Number
2156-93C46/J-ND
Manufacturer
Manufacturer Product Number
93C46/J
Description
IC EEPROM 1KBIT MICROWIRE 1MHZ
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 1 MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64 x 16
Memory Interface
Microwire
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
2ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 578
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:578
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1821,42000 €258,44 €
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,76080 €