74VHCT08AM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 6.255
Unit Price: 0,30000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 19.404
Unit Price: 0,85000 €
Datasheet

Direct


Texas Instruments
In Stock: 4.515
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 103.744
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8.206
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10874 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 62.568
Unit Price: 0,37867 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 55.279
Unit Price: 0,32703 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11008 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13405 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 346
Unit Price: 1,57488 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.057
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.203
Unit Price: 0,43000 €
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT08AM

DigiKey Part Number
74VHCT08AM-ND
Manufacturer
Manufacturer Product Number
74VHCT08AM
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types