
DP83934CVUL-25 | |
|---|---|
DigiKey Part Number | DP83934CVUL-25-ND |
Manufacturer | |
Manufacturer Product Number | DP83934CVUL-25 |
Description | IC CTRLR ORIENT NETWORK 160QFP |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY Parallel Interface 160-PQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | DP83934CVUL-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10 Base-T PHY | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 140mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 160-BQFP | |
Supplier Device Package | 160-PQFP (28x28) | |
Base Product Number |

