74AVCH2T45GF115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP2T3407GNX

DigiKey Part Number
2156-74AXP2T3407GNX-ND
Manufacturer
Manufacturer Product Number
74AXP2T3407GNX
Description
IC BUFF NON-INVERT 2.75V 8-XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 8-XSON (1.2x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Not For New Designs
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.7V ~ 2.75V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108.500
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 107,96 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4580,56581 €259,14 €
Unit Price without VAT:0,56581 €
Unit Price with VAT:0,70160 €