
| 74AUP1G00GX,125 | |
|---|---|
| DigiKey Part Number | 2156-74AUP1G00GX,125-ND | 
| Manufacturer | |
| Manufacturer Product Number | 74AUP1G00GX,125 | 
| Description | IC GATE NAND 1CH 2-INP 5X2SON | 
| Customer Reference | |
| Detailed Description | NAND Gate IC 1 Channel 5-X2SON (0.80x0.80) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 1 | |
| Number of Inputs | 2 | |
| Features | - | |
| Voltage - Supply | 0.8V ~ 3.6V | |
| Current - Quiescent (Max) | 500 nA | |
| Current - Output High, Low | 4mA, 4mA | |
| Input Logic Level - Low | 0.7V ~ 0.9V | |
| Input Logic Level - High | 1.6V ~ 2V | |
| Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 30pF | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 5-X2SON (0.80x0.80) | |
| Package / Case | 4-XFDFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.628 | 0,15431 € | 251,22 € | 
| Unit Price without VAT: | 0,15431 € | 
|---|---|
| Unit Price with VAT: | 0,19134 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece