SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT16373DL

DigiKey Part Number
296-1007-5-ND
Manufacturer
Manufacturer Product Number
74ACT16373DL
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT16373DL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
9.3ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.049
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,56400 €15,64 €
251,42880 €35,72 €
1001,27990 €127,99 €
2501,20892 €302,23 €
5001,16618 €583,09 €
1.0001,13100 €1.131,00 €
2.5001,09385 €2.734,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,60400 €

Other Suppliers on DigiKey

6.555In Stock
Ships from Rochester Electronics, LLC