
4015BDM | |
|---|---|
DigiKey Part Number | 2156-4015BDM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4015BDM |
Description | IC SR NON-INVERTED 4BIT 16-CDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 16V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 7714 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,53544 € | 258,52 € |
| Unit Price without VAT: | 4,53544 € |
|---|---|
| Unit Price with VAT: | 5,62395 € |

