1V5KE220A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1V5KE22A

DigiKey Part Number
2156-1V5KE22A-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1V5KE22A
Description
TVS DIODE 18.8VWM 30.6V DO201AD
Customer Reference
Detailed Description
30.6V Clamp 49A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
49A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.897
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 107,96 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0100,25719 €259,76 €
Unit Price without VAT:0,25719 €
Unit Price with VAT:0,31892 €