
| 1N5258B | |
|---|---|
| DigiKey Part Number | 2156-1N5258B-FS-ND | 
| Manufacturer | Fairchild Semiconductor | 
| Manufacturer Product Number | 1N5258B | 
| Description | DIODE ZENER 36V 500MW DO204AH | 
| Customer Reference | |
| Detailed Description | Zener Diode 36 V 500 mW ±5% Through Hole DO-204AH (DO-35) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 70 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
| Operating Temperature | -65°C ~ 200°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-204AH (DO-35) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 130 | 1,97177 € | 256,33 € | 
| Unit Price without VAT: | 1,97177 € | 
|---|---|
| Unit Price with VAT: | 2,44499 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece