
1N5237B | |
|---|---|
DigiKey Part Number | 2156-1N5237B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5237B |
Description | DIODE ZENER 8.2V 500MW |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Mounting Type | Through Hole |
| Bulk: | 71287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.636 | 0,01721 € | 234,68 € |
| Unit Price without VAT: | 0,01721 € |
|---|---|
| Unit Price with VAT: | 0,02134 € |

