
1N483B | |
---|---|
DigiKey Part Number | 2156-1N483B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N483B |
Description | DIODE STANDARD 80V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 80 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 nA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
43 | 5,94465 € | 255,62 € |
Unit Price without VAT: | 5,94465 € |
---|---|
Unit Price with VAT: | 7,37137 € |