
Category | Mounting Type Push In |
Manufacturer Rittal | Material Plastic |
Packaging Box | Color Black |
Part Status Active | Length 4.449" (113.00mm) |
Type Clip, Wire Saddle | Width 3.000" (76.20mm) |
Type Attributes Hinged, Micro, Top Lock | Height 1.260" (32.00mm) |
Opening Size 3.000" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,32000 € | 74,32 € |
| Unit Price without VAT: | 74,32000 € |
|---|---|
| Unit Price with VAT: | 92,15680 € |


