
2351000 | |
|---|---|
DigiKey Part Number | 5385-2351000-ND |
Manufacturer | |
Manufacturer Product Number | 2351000 |
Description | SZ CBL CLAMP CBLS 12-16 MM 1=25P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Strain Relief Silver DIN Rail 0.472" ~ 0.630" (12.00mm ~ 16.00mm) |
Datasheet | Datasheet |
Category | Type Attributes Round, Saddle Clamp, Screw Locking |
Manufacturer Rittal | Opening Size 0.472" ~ 0.630" (12.00mm ~ 16.00mm) |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Material Steel, Zinc Plated |
Type Clamp, Strain Relief | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,56000 € | 257,56 € |
| 10 | 218,96800 € | 2.189,68 € |
| 25 | 205,27960 € | 5.131,99 € |
| Unit Price without VAT: | 257,56000 € |
|---|---|
| Unit Price with VAT: | 319,37440 € |

