
1527000 | |
|---|---|
DigiKey Part Number | 5385-1527000-ND |
Manufacturer | |
Manufacturer Product Number | 1527000 |
Description | KX TERMINAL BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 31.496" L x 7.874" W (800.00mm x 200.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Category | Height 4.724" (120.00mm) |
Mfr | Area (L x W) 248in² (1600cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.049" (1.25mm) |
Size / Dimension 31.496" L x 7.874" W (800.00mm x 200.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,39000 € | 249,39 € |
| Unit Price without VAT: | 249,39000 € |
|---|---|
| Unit Price with VAT: | 309,24360 € |

