
SN2-10RB1 | |
|---|---|
DigiKey Part Number | 696-SN2-10RB1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN2-10RB1 |
Description | RES 1W NON-IND 2615 10 OHM 0.1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 1W Chip Resistor 2615 J-Lead Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 2615 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.260" L x 0.154" W (6.60mm x 3.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,87750 € | 3.755,00 € |
| Unit Price without VAT: | 1,87750 € |
|---|---|
| Unit Price with VAT: | 2,32810 € |

