
HPP3-1KJ8 | |
|---|---|
DigiKey Part Number | 696-1851-ND |
Manufacturer | |
Manufacturer Product Number | HPP3-1KJ8 |
Description | RES 1K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | HPP3-1KJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.201" Dia x 0.500" L (5.10mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,80100 € | 18,01 € |
| 25 | 1,56000 € | 39,00 € |
| 50 | 1,40880 € | 70,44 € |
| 100 | 1,28050 € | 128,05 € |
| 250 | 1,13992 € | 284,98 € |
| 500 | 1,05194 € | 525,97 € |
| 1.000 | 0,97720 € | 977,20 € |
| 5.000 | 0,84425 € | 4.221,25 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,33560 € |

