
RTQ6363GSP | |
|---|---|
DigiKey Part Number | 1028-RTQ6363GSPTR-ND - Tape & Reel (TR) 1028-RTQ6363GSPCT-ND - Cut Tape (CT) 1028-RTQ6363GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6363GSP |
Description | IC REG BUCK ADJ 3.5A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,96100 € | 19,61 € |
| 25 | 1,79640 € | 44,91 € |
| 100 | 1,61480 € | 161,48 € |
| 250 | 1,52828 € | 382,07 € |
| 500 | 1,47616 € | 738,08 € |
| 1.000 | 1,43323 € | 1.433,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,38790 € | 3.469,75 € |
| 5.000 | 1,36059 € | 6.802,95 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,24880 € |





