Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQP3M9019-PCB_RF

DigiKey Part Number
1028-TQP3M9019-PCB_RFTR-ND - Tape & Reel (TR)
1028-TQP3M9019-PCB_RFCT-ND - Cut Tape (CT)
1028-TQP3M9019-PCB_RFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQP3M9019-PCB_RF
Description
IC REG LINEAR POS ADJ 3A 20-WQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.18V @ 3A
Current - Output
Current - Quiescent (Iq)
2 mA
PSRR
60dB ~ 30dB (1kHz ~ 300kHz)
Control Features
Current Limit, Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-WQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,75100 €7,51 €
250,68000 €17,00 €
1000,60080 €60,08 €
2500,56312 €140,78 €
5000,54038 €270,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,50735 €761,02 €
3.0000,49374 €1.481,22 €
4.5000,48693 €2.191,18 €
7.5000,47938 €3.595,35 €
10.5000,47496 €4.987,08 €
15.0000,47072 €7.060,80 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,28960 €