
RT9451GQW | |
|---|---|
DigiKey Part Number | 1028-1318-2-ND - Tape & Reel (TR) 1028-1318-1-ND - Cut Tape (CT) 1028-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9451GQW |
Description | IC BATT CHG LI-ION 1CELL 32WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 4A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 12V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,65200 € | 26,52 € |
| 25 | 2,43760 € | 60,94 € |
| 100 | 2,20230 € | 220,23 € |
| 250 | 2,09008 € | 522,52 € |
| 500 | 2,02246 € | 1.011,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,93892 € | 2.908,38 € |
| 3.000 | 1,89806 € | 5.694,18 € |
| 4.500 | 1,87758 € | 8.449,11 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,35240 € |

