LED Driver IC 2 Output DC DC Controller Switched Capacitor (Charge Pump) Dimming 50mA 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9397BFGQW

DigiKey Part Number
1028-RT9397BFGQWTR-ND - Tape & Reel (TR)
1028-RT9397BFGQWCT-ND - Cut Tape (CT)
1028-RT9397BFGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9397BFGQW
Description
IC LED DRIVER CTRLR 50MA 20WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Controller Switched Capacitor (Charge Pump) Dimming 50mA 20-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
4.5V
Voltage - Output
6V
Current - Output / Channel
50mA
Frequency
250kHz
Dimming
-
Applications
General Purpose
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,56965 €854,48 €
3.0000,55468 €1.664,04 €
4.5000,54718 €2.462,31 €
7.5000,53888 €4.041,60 €
10.5000,53403 €5.607,31 €
15.0000,52936 €7.940,40 €
Manufacturers Standard Package
Unit Price without VAT:0,56965 €
Unit Price with VAT:0,70637 €