LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 12-WQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9378BGQW

DigiKey Part Number
1028-1189-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9378BGQW
Description
IC LED DRV RGLTR PWM 25MA 12WQFN
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 12-WQFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
4.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-WQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41518 €1.037,95 €
5.0000,38945 €1.947,25 €
7.5000,37647 €2.823,53 €
12.5000,36201 €4.525,12 €
17.5000,35352 €6.186,60 €
Manufacturers Standard Package
Unit Price without VAT:0,41518 €
Unit Price with VAT:0,51482 €