
| RT9285CGQW | |
|---|---|
| DigiKey Part Number | 1028-1186-2-ND - Tape & Reel (TR) 1028-1186-1-ND - Cut Tape (CT) 1028-1186-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT9285CGQW | 
| Description | IC LED DRV RGLTR PWM 400MA 8WDFN | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-WDFN (2x2) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Richtek USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | DC DC Regulator | |
| Topology | Step-Up (Boost) | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | 2.7V | |
| Voltage - Supply (Max) | 5.5V | |
| Voltage - Output | - | |
| Current - Output / Channel | 400mA (Switch) | |
| Frequency | 1MHz | |
| Dimming | PWM | |
| Applications | Backlight | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-WFDFN Exposed Pad | |
| Supplier Device Package | 8-WDFN (2x2) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,90000 € | 0,90 € | 
| 10 | 0,65000 € | 6,50 € | 
| 25 | 0,58680 € | 14,67 € | 
| 100 | 0,51730 € | 51,73 € | 
| 250 | 0,48412 € | 121,03 € | 
| 500 | 0,46414 € | 232,07 € | 
| 1.000 | 0,44771 € | 447,71 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,43034 € | 1.075,85 € | 
| 5.000 | 0,41988 € | 2.099,40 € | 
| 7.500 | 0,41464 € | 3.109,80 € | 
| 12.500 | 0,40883 € | 5.110,38 € | 
| 17.500 | 0,40544 € | 7.095,20 € | 
| Unit Price without VAT: | 0,90000 € | 
|---|---|
| Unit Price with VAT: | 1,11600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece