


RT9187CGB | |
|---|---|
DigiKey Part Number | 1028-1226-2-ND - Tape & Reel (TR) 1028-1226-1-ND - Cut Tape (CT) 1028-1226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9187CGB |
Description | IC REG LIN POS ADJ 600MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19400 € | 4,85 € |
| 100 | 0,16730 € | 16,73 € |
| 250 | 0,15460 € | 38,65 € |
| 500 | 0,14694 € | 73,47 € |
| 1.000 | 0,14064 € | 140,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13287 € | 398,61 € |
| 6.000 | 0,12906 € | 774,36 € |
| 9.000 | 0,12716 € | 1.144,44 € |
| 15.000 | 0,12504 € | 1.875,60 € |
| 21.000 | 0,12381 € | 2.600,01 € |
| 30.000 | 0,12262 € | 3.678,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |




