
RT9174GS | |
|---|---|
DigiKey Part Number | RT9174GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9174GS |
Description | IC LNR REG CTRLR 3OUT 8SOP |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 3 Output 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Positive Adjustable | |
Number of Outputs | 3 | |
Current - Supply | 800µA | |
Voltage - Input | 3V ~ 8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |

