
RT8293BHZSP | |
|---|---|
DigiKey Part Number | 1028-RT8293BHZSPTR-ND - Tape & Reel (TR) 1028-RT8293BHZSPCT-ND - Cut Tape (CT) 1028-RT8293BHZSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8293BHZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 23V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,50880 € | 12,72 € |
| 100 | 0,44740 € | 44,74 € |
| 250 | 0,41808 € | 104,52 € |
| 500 | 0,40042 € | 200,21 € |
| 1.000 | 0,38750 € | 387,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36692 € | 917,30 € |
| 5.000 | 0,35776 € | 1.788,80 € |
| 7.500 | 0,35317 € | 2.648,78 € |
| 12.500 | 0,34808 € | 4.351,00 € |
| 17.500 | 0,34511 € | 6.039,42 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97960 € |


