
RT8292AHZSP | |
|---|---|
DigiKey Part Number | 1028-1150-2-ND - Tape & Reel (TR) 1028-1150-1-ND - Cut Tape (CT) 1028-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8292AHZSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,34880 € | 8,72 € |
| 100 | 0,30430 € | 30,43 € |
| 250 | 0,28320 € | 70,80 € |
| 500 | 0,27046 € | 135,23 € |
| 1.000 | 0,25997 € | 259,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24890 € | 622,25 € |
| 5.000 | 0,24223 € | 1.211,15 € |
| 7.500 | 0,23889 € | 1.791,67 € |
| 12.500 | 0,23519 € | 2.939,88 € |
| 17.500 | 0,23303 € | 4.078,02 € |
| 25.000 | 0,23095 € | 5.773,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,68200 € |


