
RT8204LZQW | |
|---|---|
DigiKey Part Number | 1028-RT8204LZQWTR-ND - Tape & Reel (TR) 1028-RT8204LZQWCT-ND - Cut Tape (CT) 1028-RT8204LZQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8204LZQW |
Description | IC REG CTRLR BUCK PWM WQFN-16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | Controller, Controller, 0.75V ~ 3.3V | |
Voltage/Current - Output 2 | Controller, Controller, 0.75V ~ 5V | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 26V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30793 € | 461,89 € |
| 3.000 | 0,29891 € | 896,73 € |
| 4.500 | 0,29440 € | 1.324,80 € |
| 7.500 | 0,28940 € | 2.170,50 € |
| 10.500 | 0,28647 € | 3.007,93 € |
| 15.000 | 0,28366 € | 4.254,90 € |
| Unit Price without VAT: | 0,30793 € |
|---|---|
| Unit Price with VAT: | 0,38183 € |

