
RT9422GQW | |
|---|---|
DigiKey Part Number | 1028-RT9422GQWTR-ND - Tape & Reel (TR) 1028-RT9422GQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9422GQW |
Description | SINGLE CELL FUEL GAUGE WDFN-12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 12-WDFN (2.5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WDFN (2.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,18185 € | 3.272,77 € |
| 3.000 | 2,13683 € | 6.410,49 € |
| Unit Price without VAT: | 2,18185 € |
|---|---|
| Unit Price with VAT: | 2,70549 € |

