
RT6296FGJ8F | |
|---|---|
DigiKey Part Number | RT6296FGJ8FTR-ND - Tape & Reel (TR) RT6296FGJ8FCT-ND - Cut Tape (CT) RT6296FGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6296FGJ8F |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.807V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.15V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 0,98400 € | 24,60 € |
| 100 | 0,87580 € | 87,58 € |
| 250 | 0,82412 € | 206,03 € |
| 500 | 0,79290 € | 396,45 € |
| 1.000 | 0,76724 € | 767,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73553 € | 2.206,59 € |
| 6.000 | 0,72001 € | 4.320,06 € |
| 9.000 | 0,71224 € | 6.410,16 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,83520 € |

