Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 12-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6250BHGQUF

DigiKey Part Number
RT6250BHGQUFTR-ND - Tape & Reel (TR)
RT6250BHGQUFCT-ND - Cut Tape (CT)
RT6250BHGQUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6250BHGQUF
Description
IC REG BUCK ADJ 10A 12UQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 12-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
RT6250BHGQUF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-UQFN-HL (3x3)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.009
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,99600 €19,96 €
251,82880 €45,72 €
1001,64480 €164,48 €
2501,55712 €389,28 €
5001,50428 €752,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,55753 €2.336,30 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,31080 €