
| RT6210GSP | |
|---|---|
| DigiKey Part Number | RT6210GSPTR-ND - Tape & Reel (TR) RT6210GSPCT-ND - Cut Tape (CT) RT6210GSPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT6210GSP | 
| Description | IC REG BUCK ADJ 500MA 8SOP | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 5.2V | |
| Voltage - Input (Max) | 80V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 72V | |
| Current - Output | ||
| Frequency - Switching | 350kHz | |
| Synchronous Rectifier | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-SOP-EP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,31000 € | 2,31 € | 
| 10 | 1,72500 € | 17,25 € | 
| 25 | 1,57760 € | 39,44 € | 
| 100 | 1,41530 € | 141,53 € | 
| 250 | 1,33788 € | 334,47 € | 
| 500 | 1,29122 € | 645,61 € | 
| 1.000 | 1,25281 € | 1.252,81 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 1,21226 € | 3.030,65 € | 
| 5.000 | 1,18782 € | 5.939,10 € | 
| Unit Price without VAT: | 2,31000 € | 
|---|---|
| Unit Price with VAT: | 2,86440 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece