
RT5752BHGJ5 | |
|---|---|
DigiKey Part Number | 1028-RT5752BHGJ5TR-ND - Tape & Reel (TR) 1028-RT5752BHGJ5CT-ND - Cut Tape (CT) 1028-RT5752BHGJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5752BHGJ5 |
Description | IC REG BUCK ADJ 2A TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25360 € | 6,34 € |
| 100 | 0,21990 € | 21,99 € |
| 250 | 0,20392 € | 50,98 € |
| 500 | 0,19426 € | 97,13 € |
| 1.000 | 0,18632 € | 186,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17650 € | 529,50 € |
| 6.000 | 0,17169 € | 1.030,14 € |
| 9.000 | 0,16928 € | 1.523,52 € |
| 15.000 | 0,16662 € | 2.499,30 € |
| 21.000 | 0,16506 € | 3.466,26 € |
| 30.000 | 0,16356 € | 4.906,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |


