
RTQ5115GQW-QA-03 | |
|---|---|
DigiKey Part Number | 1028-RTQ5115GQW-QA-03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTQ5115GQW-QA-03 |
Description | PMIC FOR INDUSTRIAL/AUTO WQFN-56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC 56-WQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 700µA | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,25997 € | 5.649,93 € |
| Unit Price without VAT: | 2,25997 € |
|---|---|
| Unit Price with VAT: | 2,80236 € |

