
EVB_RT6224CHGJ6F | |
|---|---|
DigiKey Part Number | EVB_RT6224CHGJ6F-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT6224CHGJ6F |
Description | EVAL BOARD FOR RT6224C |
Customer Reference | |
Detailed Description | RT6224C ACOT® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V | |
Current - Output | 3A | |
Voltage - Input | 4.3V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.4MHz | |
Contents | Board(s) | |
Utilized IC / Part | RT6224C | |
Note | - | |
Base Product Number |


