RT7306 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT7306 - 1 Isolated Output Dimmable LED Driver Evaluation Board
EVB_RT7306+RFID

EVB_RT7306+RFID

DigiKey Part Number
EVB_RT7306+RFID-ND
Manufacturer
Manufacturer Product Number
EVB_RT7306+RFID
Description
EVAL BOARD FOR RT7306
Customer Reference
Detailed Description
RT7306 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
-
Outputs and Type
1 Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
90 ~ 264 VAC
Contents
Board(s)
Utilized IC / Part
RT7306
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,20000 €47,20 €
Manufacturers Standard Package
Unit Price without VAT:47,20000 €
Unit Price with VAT:58,52800 €