
OA265-1005-001 | |
|---|---|
DigiKey Part Number | 4203-OA265-1005-001-ND |
Manufacturer | |
Manufacturer Product Number | OA265-1005-001 |
Description | 10MHz OCXO 100PPB LOW PHASENOISE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 3.3V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppb |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Size / Dimension 0.807" L x 0.508" W (20.50mm x 12.90mm) |
Frequency | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 89,33800 € | 446,69 € |
| Unit Price without VAT: | 89,33800 € |
|---|---|
| Unit Price with VAT: | 110,77912 € |

