
RF803D-SO | |
|---|---|
DigiKey Part Number | RF803D-SO-ND |
Manufacturer | |
Manufacturer Product Number | RF803D-SO |
Description | IC DECODER 8SOIC |
Customer Reference | |
Detailed Description | Decoder 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Decoder | |
Applications | RF, IR | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

