Similar

HM-TRLR-S-868 | |
|---|---|
DigiKey Part Number | HM-TRLR-S-868-ND |
Manufacturer | |
Manufacturer Product Number | HM-TRLR-S-868 |
Description | RF TXRX MOD ISM<1GHZ SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, OOK | |
Frequency | 868MHz | |
Data Rate | 115.2kbps | |
Power - Output | 20dBm | |
Sensitivity | -139dBm | |
Serial Interfaces | UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 16mA | |
Current - Transmitting | 35mA ~ 120mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 10-SMD Module |


