MFR Recommended

ANT-GPS-P20-UFL | |
|---|---|
DigiKey Part Number | 357-ANT-GPS-P20-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GPS-P20-UFL |
Description | WIRELESS ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch U.FL Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 50 W | |
Features | LNA, Filter | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.283" (7.20mm) | |
Applications | GPS | |
Base Product Number |


