
725-TRX9-LORA | |
|---|---|
DigiKey Part Number | 357-725-TRX9-LORA-ND |
Manufacturer | |
Manufacturer Product Number | 725-TRX9-LORA |
Description | WIRELESS FINISHED DEVICE |
Customer Reference | |
Detailed Description | RF Transceiver 918MHz LoRa Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | LoRa | |
Frequency | 918MHz | |
Applications | Telemetry, Wireless Controller | |
Interface | Relay | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 20km line of sight | |
Voltage - Supply | 12V ~ 32V |

