
SEWF3920F1L00P9 | |
---|---|
DigiKey Part Number | 4506-SEWF3920F1L00P9TR-ND - Tape & Reel (TR) 4506-SEWF3920F1L00P9CT-ND - Cut Tape (CT) 4506-SEWF3920F1L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3920F1L00P9 |
Description | 0.001 OHM 1% 8W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,43700 € | 4,37 € |
25 | 0,37520 € | 9,38 € |
50 | 0,33980 € | 16,99 € |
100 | 0,31170 € | 31,17 € |
250 | 0,28316 € | 70,79 € |
500 | 0,26664 € | 133,32 € |
1.000 | 0,25350 € | 253,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,24303 € | 486,06 € |
4.000 | 0,23470 € | 938,80 € |
6.000 | 0,23063 € | 1.383,78 € |
10.000 | 0,22622 € | 2.262,20 € |
14.000 | 0,22370 € | 3.131,80 € |
20.000 | 0,22131 € | 4.426,20 € |
24.000 | 0,22019 € | 5.284,56 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,88040 € |