
SEWF2512F3L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF2512F3L00P9TR-ND - Tape & Reel (TR) 4506-SEWF2512F3L00P9CT-ND - Cut Tape (CT) 4506-SEWF2512F3L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF2512F3L00P9 |
Description | 0.003 OHM 1% 4W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,19380 € | 9,69 € |
| 100 | 0,17460 € | 17,46 € |
| 250 | 0,15504 € | 38,76 € |
| 500 | 0,14380 € | 71,90 € |
| 1.000 | 0,13485 € | 134,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10375 € | 415,00 € |
| 8.000 | 0,09991 € | 799,28 € |
| 12.000 | 0,09804 € | 1.176,48 € |
| 20.000 | 0,09753 € | 1.950,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |

