PEWF2512F4L00Q9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWF2512F4L00Q9

DigiKey Part Number
4506-PEWF2512F4L00Q9TR-ND - Tape & Reel (TR)
4506-PEWF2512F4L00Q9CT-ND - Cut Tape (CT)
4506-PEWF2512F4L00Q9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEWF2512F4L00Q9
Description
0.004 OHMS 1% 3W 50PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.118" W (6.30mm x 3.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,23800 €2,38 €
250,19800 €4,95 €
500,17560 €8,78 €
1000,15750 €15,75 €
2500,13928 €34,82 €
5000,12878 €64,39 €
1.0000,12044 €120,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10851 €434,04 €
8.0000,10431 €834,48 €
12.0000,10226 €1.227,12 €
20.0000,10004 €2.000,80 €
28.0000,09876 €2.765,28 €
40.0000,09756 €3.902,40 €
48.0000,09699 €4.655,52 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,50840 €