
PEWF2512F2L00Q9 | |
---|---|
DigiKey Part Number | 4506-PEWF2512F2L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF2512F2L00Q9CT-ND - Cut Tape (CT) 4506-PEWF2512F2L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2512F2L00Q9 |
Description | 0.002 OHM 5W 1% 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,30800 € | 3,08 € |
25 | 0,26200 € | 6,55 € |
50 | 0,23280 € | 11,64 € |
100 | 0,20800 € | 20,80 € |
250 | 0,18084 € | 45,21 € |
500 | 0,16380 € | 81,90 € |
1.000 | 0,14934 € | 149,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,12661 € | 506,44 € |
8.000 | 0,11774 € | 941,92 € |
12.000 | 0,11318 € | 1.358,16 € |
20.000 | 0,10803 € | 2.160,60 € |
28.000 | 0,10495 € | 2.938,60 € |
40.000 | 0,10195 € | 4.078,00 € |
48.000 | 0,10052 € | 4.824,96 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,59520 € |