
HVLR1905F200KK9 | |
---|---|
DigiKey Part Number | 4506-HVLR1905F200KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1905F200KK9 |
Description | RES 200K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.748" L (5.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,03000 € | 6,03 € |
10 | 4,74100 € | 47,41 € |
25 | 4,44680 € | 111,17 € |
50 | 4,27600 € | 213,80 € |
100 | 4,13990 € | 413,99 € |
250 | 4,00164 € | 1.000,41 € |
500 | 3,92144 € | 1.960,72 € |
1.000 | 3,85758 € | 3.857,58 € |
Unit Price without VAT: | 6,03000 € |
---|---|
Unit Price with VAT: | 7,47720 € |